Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
U115 Datasheet | DFX Technology
Browse
Manufacturers
API
BOM
Account
DFX TECHNOLOGY
U115
Datasheet
DFX Technology
U115
U115
U115
Current Rating
610mA
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
DFX Technology U115 technical specifications.
General
Color
White
Correlated Color Temperature (CCT)
5000K
Current Rating
610mA
Depth
16mm
Length
620mm
Operating Supply Voltage
12V
Width
16mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account