VWD, SA, stacking, beacon, pulsed, LED module, 24Vdc, 120fpm, 2Hz, -40+55degC, IP65, red
DG Controls PSA/DC/24/30LED/RED technical specifications.
| Package/Case | Module |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| RoHS | Not Compliant |
No datasheet is available for this part.