VWD, SA, stacking, beacon, static, filament lamp module, 5W, IP65, green
DG Controls SSA/GREEN technical specifications.
| Package/Case | Module |
| Height | 69mm |
| Housing Color | Black |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Series | SSA |
| RoHS | Compliant |
No datasheet is available for this part.