Sign in to ask questions about the Dialight 021-0410-29-301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 021-0410-29-301 technical specifications.
| Package/Case | 0410 |
| Length | 34mm |
| Mount | Panel |
| Operating Supply Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 021 |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 021-0410-29-301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.