Dialight 021-1310-29-301 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 021 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 021-1310-29-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.