
The 026-1135-300 is a single white LED with a round stovepipe lens and a 19.05mm diameter. It is available in a bulk packaging configuration with a package quantity of one. The LED is mounted via a panel mount base, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 026-1135-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Color | White |
| Lens Size | 19.05mm |
| Lens Style | Round, Stovepipe |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 26 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 026-1135-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.