This 19.05mm clear round stovepipe LED is a panel mount device with a single LED. It is packaged in a bulk quantity of 300 units. The LED is part of the 26 series from Dialight.
Dialight 026-1137-300 technical specifications.
| Package/Case | 300 |
| Color | Clear |
| Lens Size | 19.05mm |
| Lens Style | Round, Stovepipe |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 26 |
| RoHS | Compliant |
No datasheet is available for this part.