The 026-1191-300 is a single red LED with a round stovepipe lens and a diameter of 19.05mm. It is designed for panel mount applications. The LED is available in bulk packaging and is part of the 26 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 026-1191-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Lens Color | Red |
| Lens Size | 19.05mm |
| Lens Style | Round, Stovepipe |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 26 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 026-1191-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
