Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DIALIGHT
026-1195-300
Datasheet
Dialight
026-1195-300
Volume Production
Lamp Lenses MIN PANEL IND
Optoelectronics & Displays
General
Optoelectronics & Displays
General
Lamp Lenses MIN PANEL IND
Mounting
Panel, Base
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
White
Lens Size
19.05mm
Lens Style
Round, Stovepipe
Mount
Panel, Base
Number of LEDs
1
Package Quantity
5
Packaging
Bulk
Series
26
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account