Dialight 026-5710-11-301 technical specifications.
| Color | Red |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 26 |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 026-5710-11-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.