This is a single red LED with a round, flat lens and clear transparency, measuring 28.95mm in size. It is designed for press-fit mounting. The LED is packaged in bulk and is part of the 31 series.
Checking distributor stock and pricing after the page loads.
| Color | Red, Clear |
| Lens Size | 28.95mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Mount | Press-Fit |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 31 |
| RoHS | Compliant |