
This single LED component features a 28.58mm round domed lens with clear transparency and a press-fit mount. It is available in a bulk packaging configuration. The LED is part of the 31 series from Dialight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 031-0531-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red, Clear |
| Lens Size | 28.58mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Mount | Press-Fit |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 31 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 031-0531-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.