
This single LED component features a white and clear round domed lens with a diameter of 28.58mm. It is mounted via press-fit and belongs to the Series 31. The LED is supplied in bulk packaging, with one unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 031-0535-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White, Clear |
| Lens Size | 28.58mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Mount | Press-Fit |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 31 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 031-0535-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
