This single red LED features a 28.58mm round domed lens and is available in a screw or press-fit mount configuration. The device is packaged individually in bulk. Operating details are not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 031-1331-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red, Clear |
| Lens Size | 28.58mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Mount | Screw, Press-Fit |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 31 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 031-1331-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.