Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 037-0132-303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Clear |
| Lens Size | 16.27mm |
| Lens Style | Round, Convex |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 37 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 037-0132-303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.