The 047-3101-29-301 is a 250V panel mount optoelectronic component with a diameter of 25.4mm and length of 42.1mm. It is available in bulk packaging and has a termination type of screw. The component is not Reach SVHC compliant. It belongs to the 47 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 047-3101-29-301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 25.4mm |
| Length | 42.1mm |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 47 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 047-3101-29-301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.