
Green Torpedo PMI Cap, Back Frosted
Checking distributor stock and pricing after the page loads.
Dialight 051-0512-300 technical specifications.
| Color | Green |
| Lens Style | Round, Convex |
| Material | Polycarbonate |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 051 |
| RoHS | Compliant |
