
The 052-0992-003 is a single green LED with a 15.86mm round stovepipe lens. It is designed for screw mount and is packaged in bulk. The LED is part of the 52 series and features a clear lens transparency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 052-0992-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Clear |
| Lens Size | 15.86mm |
| Lens Style | Round, Stovepipe |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 52 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 052-0992-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
