
This single LED from Dialight features a 15.87mm round lens with orange and yellow colors. It is mounted via a screw and is packaged in bulk. The LED is part of the 52 series and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 052-0993 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 052 |
| Color | Orange, Yellow |
| Lens Color | Orange |
| Lens Size | 15.87mm |
| Lens Style | Round, Stovepipe |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 52 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 052-0993 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.