
This is a single white LED with a round stovepipe lens, measuring 15.87mm in size, and is mounted via a screw base. It is packaged individually in bulk and is not compliant with Reach SVHC regulations. The LED is part of the 52 series from Dialight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 052-0995 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 052 |
| Color | White |
| Lens Size | 15.87mm |
| Lens Style | Round, Stovepipe |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 52 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 052-0995 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.