Dialight 052-0997 technical specifications.
| Package/Case | 052 |
| Color | Clear |
| Lens Color | Clear |
| Mount | Panel |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Dialight 052-0997 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.