Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DIALIGHT
052-0997-003
Datasheet
Dialight
052-0997-003
Not Recommended for New Design
Miniature Panel Indicator
Optoelectronics & Displays
General
Optoelectronics & Displays
General
Miniature Panel Indicator
Mounting
Screw, Panel, Base
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Clear
Lens Size
15.86mm
Lens Style
Round, Stovepipe
Mount
Screw, Panel, Base
Number of LEDs
1
Package Quantity
1
Packaging
Bulk
Series
52
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account