Dialight 052-3193-003 technical specifications.
| Package/Case | 052 |
| Color | Orange |
| Diameter | 15.86mm |
| Height | 0.63inch |
| Length | 15.86mm |
| Lens Size | 15.86mm |
| Lens Style | Round, Stovepipe, Domed |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 52 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 052-3193-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.