Dialight 061-0232-300 technical specifications.
| Color | Green |
| Lens Size | 40.08mm |
| Lens Style | Round, Convex |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 61 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 061-0232-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.