Dialight 080-0531-300 technical specifications.
| Package/Case | 300 |
| Color | Red, Clear |
| Lens Color | Red |
| Mount | Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 80 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 080-0531-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.