
This screw terminal has a chrome plating and a diameter of 25.4mm. It is designed for panel mount applications and has a length of 50.8mm. The terminal is part of the 080 series and has a termination type of screw. It is not RoHS compliant and does not meet Reach SVHC requirements.
Sign in to ask questions about the Dialight 080-0901-05-303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 080-0901-05-303 technical specifications.
| Contact Plating | Chrome |
| Diameter | 25.4mm |
| Lead/Base Style | Screw |
| Length | 50.8mm |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 080 |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 080-0901-05-303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
