Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DIALIGHT
080-1217-300
Datasheet
Dialight
080-1217-300
Volume Production
Large Panel Indicator
Optoelectronics & Displays
General
Optoelectronics & Displays
General
Large Panel Indicator
Mounting
Screw, Panel, Base
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Clear
Lens Size
29mm
Lens Style
Round, Domed
Mount
Screw, Panel, Base
Number of LEDs
1
Package Quantity
1
Packaging
Bulk
Series
80
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account