Dialight 080-1334-300 technical specifications.
| Color | Blue, Clear |
| Lens Size | 28.97mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 80 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 080-1334-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.