
The 081-0111-303 is a single LED component with a diffused red lens and a round, convex shape. It has a lens size of 16.27mm and is mounted via a screw base. The LED is packaged in bulk quantities of five units. It is not compliant with Reach SVHC or RoHS regulations. The component belongs to the 81 series.
Sign in to ask questions about the Dialight 081-0111-303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 081-0111-303 technical specifications.
| Package/Case | 052 |
| Color | Red, Diffused |
| Lens Color | Red |
| Lens Size | 16.27mm |
| Lens Style | Round, Convex |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 81 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 081-0111-303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
