
The Dialight 081-0113-303 is an orange diffused LED with a round, convex lens. It features a screw mount for panel or base mounting. The LED has a single lens with a size of 16.27mm. The product is available in a bulk packaging with 5 units per package.
Sign in to ask questions about the Dialight 081-0113-303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 081-0113-303 technical specifications.
| Color | Orange, Diffused |
| Lens Color | Orange |
| Lens Size | 16.27mm |
| Lens Style | Round, Convex |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 81 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 081-0113-303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
