
The 081-0117-303 is a single LED component with a clear, diffused lens and a round, convex style. It has a lens size of 16.27mm and is designed for screw mount on a panel or base. The component is available in a bulk packaging with 5 units per package. It is not RoHS compliant.
Sign in to ask questions about the Dialight 081-0117-303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 081-0117-303 technical specifications.
| Color | Clear, Diffused |
| Lens Size | 16.27mm |
| Lens Style | Round, Convex |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 81 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 081-0117-303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
