Dialight 081-0137-203 technical specifications.
| Color | Clear |
| Lens Size | 16.27mm |
| Lens Style | Round, Convex |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 81 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 081-0137-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.