
This is a single-element LED with a clear lens and a round, convex style. It has a diameter of 16.27mm and a height of 17.46mm. The LED is mounted via a screw and panel base. It is available in a bulk packaging quantity of 5 units per package.
Sign in to ask questions about the Dialight 081-0137-303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 081-0137-303 technical specifications.
| Color | Clear |
| Diameter | 16.27mm |
| Height | 17.46mm |
| Lens Color | Clear |
| Lens Size | 16.27mm |
| Lens Style | Round, Convex |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 81 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 081-0137-303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.