
This terminal block is rated for 120V DC and has a diameter of 20.6mm. It features chrome plating and a solder termination. The block is packaged in bulk and is not RoHS compliant. It is not Reach SVHC compliant. The terminal block is part of the 81 series and is designed for panel mount applications.
Sign in to ask questions about the Dialight 081-0410-01-303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 081-0410-01-303 technical specifications.
| Package/Case | 0410 |
| Contact Plating | Chrome |
| Diameter | 20.6mm |
| Lead Free | Contains Lead |
| Length | 46mm |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 81 |
| Termination | Solder |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 081-0410-01-303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
