
This white LED features a 16.27mm round convex lens and is screw mounted. It is available in a clear lens style and is packaged in a bulk quantity of five. The LED is part of the 81 series from Dialight.
Sign in to ask questions about the Dialight 081-0435-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 081-0435-300 technical specifications.
| Color | White, Clear |
| Lens Size | 16.27mm |
| Lens Style | Round, Convex |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 81 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 081-0435-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.