
This single LED component features a clear lens with a round, convex style and a diameter of 16.27mm. It has a height of 17.46mm and is designed for screw mount on a panel or base. The LED is packaged in bulk quantities of five units.
Sign in to ask questions about the Dialight 081-0437-303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 081-0437-303 technical specifications.
| Color | Clear |
| Diameter | 16.27mm |
| Height | 17.46mm |
| Lens Color | Clear |
| Lens Size | 16.27mm |
| Lens Style | Round, Convex |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 81 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 081-0437-303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
