
This 125V LED is a round-shaped device with a chrome-plated contact. It is designed for panel mounting and is available in bulk packaging. The LED is part of the 81 series and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 081-1308-01-343 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Chrome |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 81 |
| Shape | Round |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 081-1308-01-343 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
