
The 085-0842-203 is a single LED with a green diffused color and a round, domed lens. It has a lens size of 22.62mm and is designed for panel mount applications. The device is packaged in bulk quantities of five units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 085-0842-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Diffused |
| Lens Size | 22.62mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 85 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 085-0842-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.