
This is a single white LED with a clear domed lens and a round shape, measuring 22.62mm in size. It is designed for screw mount and features a clear lens. The LED is packaged in bulk quantities and is part of the 85 series.
Dialight 085-0845-203 technical specifications.
| Color | White, Clear |
| Lens Size | 22.62mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 85 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 085-0845-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.