
The 085-1232-300 is a green LED with a 22.62mm round domed lens and screw mount. It has a clear lens transparency and is available in a packaging quantity of 5 units. The LED is part of the 85 series. It is used in optoelectronics and displays applications.
Dialight 085-1232-300 technical specifications.
| Color | Green, Clear |
| Lens Size | 22.62mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 85 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 085-1232-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.