
The 095-1310-09-301 lamp from Dialight features a transparent lens style and a round shape with a diameter of 20.6mm and a length of 42.9mm. It is designed for panel mount applications and has a termination type of screw. The lamp is rated for a DC voltage of 120V and has a UL approval.
Sign in to ask questions about the Dialight 095-1310-09-301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 095-1310-09-301 technical specifications.
| Approvals | UL |
| Diameter | 20.6mm |
| Length | 42.9mm |
| Lens Style | TRANSPARENT |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 95 |
| Shape | Round |
| Termination | Screw |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 095-1310-09-301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
