Dialight 095-5763-09-311 technical specifications.
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 95 |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 095-5763-09-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
