Dialight 095-9463-09-361 technical specifications.
| Lead Free | Contains Lead |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 095 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 095-9463-09-361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
