
This single LED is available in white or clear color with a round, stovepipe lens style. The LED is mounted on a panel or base and has a lens size of 12.7mm. It is packaged individually in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 101-0935 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White, Clear |
| Lens Size | 12.7mm |
| Lens Style | Round, Stovepipe |
| Lens Transparency | Clear |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 101 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 101-0935 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.