Sign in to ask questions about the Dialight 101-0937-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 101-0937-003 technical specifications.
| Color | Clear |
| Diameter | 12.7mm |
| Height | 17.86mm |
| Lens Color | Clear |
| Lens Size | 12.7mm |
| Lens Style | Round, Stovepipe |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 101 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 101-0937-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
