
Cap Optical Lenses for Panel Mount Indicator
Checking distributor stock and pricing after the page loads.
| Color | White, Diffused |
| Lens Color | White |
| Lens Size | 12.7mm |
| Lens Style | Round, Stovepipe |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 101 |
| RoHS | Compliant |
