
The 101-8430-09-201 LED is a 28V round panel mount LED from Dialight, packaged in a 201 case. It measures 19.1mm in length and is made of plastic. The LED is designed for panel mount applications and features a solder termination. It has a weight of 0.282192oz and is not Reach SVHC compliant.
Sign in to ask questions about the Dialight 101-8430-09-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 101-8430-09-201 technical specifications.
| Package/Case | 201 |
| Length | 19.1mm |
| Material | Plastic |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 101 |
| Shape | Round |
| Termination | Solder |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Dialight 101-8430-09-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
