Sign in to ask questions about the Dialight 101-8430-09-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 101-8430-09-203 technical specifications.
| Package/Case | SOD |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 101 |
| Termination | Solder |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 101-8430-09-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
