
This terminal is rated for 250V DC and features a screw termination style. It is made from brass and has a length of 50.8mm. The terminal is panel mount and is packaged in bulk. It does not meet Reach SVHC compliance or RoHS compliance requirements.
Sign in to ask questions about the Dialight 103-0901-05-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 103-0901-05-103 technical specifications.
| Approvals | UL, CSA |
| Lead/Base Style | Screw |
| Length | 50.8mm |
| Material | Brass |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 103 |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 103-0901-05-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.