
Cap Optical Lenses for Panel Mount Indicator
Dialight 103-1335-403 technical specifications.
| Color | White |
| Lens Color | White |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 103-1335-403 to view detailed technical specifications.
No datasheet is available for this part.